Mean Well LRS-150-12 12V / 150W Enclosed PSU

MPN
LRS-150-12
Brand
Mean Well
Order Code
85-5649
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £16.69
5+ £15.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 17 in stockAdditional quantity lead time 7 days

Ultra compact and low profile single output enclosed switching power supply unit from the Mean Well LRS series.


  • Output voltage 12V
  • Output current 12.5A
  • Rated power 150W
  • High efficiency, long life and high reliability
  • Universal AC input
  • LED indicator for power on
  • High operating temperature up to 70°C
  • Cooling by free air convection
  • 300V AC input surge
  • Operating altitude up to 5000m
  • 3 year warranty
  • Manufacturer's part LRS-150-12
Output Voltage [DC] 12V
Output Current 0A
Power Rating 150W
Number of Outputs 1
Input Voltage 85 to 264V
Dimensions 159 x 97 x 30mm
Input Connection Screw terminals
Output Connectors Screw terminals
Output Voltage 12V
Temperature Range -30 to +70°C

Reviews

Be the first to submit a review

Trustpilot