Christmas Opening Hours and Delivery Dates here

Voltcraft LRP-1601 Single Output 100W DC Power Supply

Order Code:

51-6774

Brand: VOLTCRAFT MPN: LRP-1601 EAN-13: 4016138757996

Discontinued


The Voltcraft LRP-1601 portable single output 100W DC Power Supply has a variable DC switched mode power supply with an 85% efficiency rating, with adjustable voltage: 1 to 60V DC and current: 0 to 1.6A.

The power supply offers OVP (over voltage protection) and is suitable for use in labs, education or in the hobbyist workshop.


  • Automatic switching between constant voltage and current modes
  • Backlit 3-digit LCD display for V and I
  • Rotary knobs for voltage and current
  • Output can be deactivated
  • Tracking OVP (Over Voltage Protection)
  • Protected against short circuit, overvoltage and overheating
  • Supplied with 100W DC power supply and power cable
  • Dimensions: 70(W) x 150(H) x 250(D)mm
  • Input voltage: 230V AC
  • Input voltage range: 200 to 240V AC
  • Inputs: 1
  • Load control: 20mA
  • Mains control: 20mV
  • Number of outputs: 1
  • Output current 1: 0 to 1.6A
  • Output power: 100W
  • Output voltage 1: 1 to 60V DC
  • PSU type: Switched Mode
  • Power: 100W
  • Specification: Bench, Tower
  • Type (manufacturer type): LRP-1601
  • Weight: 2kg
Output Voltage 60V
Number of Outputs 1
Power Rating 100W
Input Voltage 200 / 240V
Output Current Max. 1.6A
Output Current Min. 0A
Output Voltage Min. 1V
Temperature Range 0 to +40°C

Questions

*Question functionality currently disabled
Tuesday, January 7, 2014 | Question by: Rapid Customer | Product code: 51-6774
Q. What is the lowest current that can be displayed? eg If being used to power an op-amp circuit that draws 7 mA will the display show that low level of current. Best wishes, Geoffrey.
A. Hi Geoffrey. Thank you for your question. The lowest this power supply would show would be 1mA so the requested 7mA would show as 0.07 on the current scale.

Trustpilot