Christmas Opening Hours and Delivery Dates here

Voltcraft LRP-1363 Single Output 100W DC Power Supply

Order Code:

51-6773

Brand: VOLTCRAFT MPN: LRP-1363 EAN-13: 4016138757989

Discontinued


The Voltcraft LRP-1363 portable single output 100W DC Power Supply has a variable DC switched mode power supply with an 85% efficiency rating, with adjustable voltage: 1 to 36V DC and current: 0 to 3A.

The power supply offers OVP (over voltage protection) and is suitable for use in labs, education or in the hobbyist workshop.


  • Automatic switching between constant voltage and current modes
  • Backlit 3-digit LCD display for V and I
  • Rotary knobs for voltage and current
  • Output can be deactivated
  • Tracking OVP (Over Voltage Protection)
  • Protected against short circuit, overvoltage and overheating
  • Supplied with 100W DC power supply and power cable
  • Dimensions: 70(W) x 150(H) x 250(D)mm
  • Input voltage: 230V AC
  • Input voltage range: 200-240V AC
  • Inputs: 1
  • Load control: 20mA
  • Mains control: 20mV
  • Number of outputs: 1
  • Output current 1: 0 to 3A
  • Output power: 100W
  • Output voltage 1: 1 to 36V DC
  • PSU type: Switched Mode
  • Power: 100W
  • Specification: Bench, Tower
  • Type (manufacturer type): LRP-1363
  • Weight: 2kg
Output Voltage 36V
Number of Outputs 1
Power Rating 100W
Input Voltage 200 / 240V
Output Current Max. 3A
Output Current Min. 0A
Output Voltage Min. 1V
Temperature Range 0 to +40°C

Trustpilot