Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Voltcraft LRP-1205 Single Output 100W DC Power Supply

Order Code:  

51-6772

  Copy to clipboard
Brand: VOLTCRAFT  Copy to clipboard MPN: LRP-1205  Copy to clipboard EAN-13: 4016138757972
 Report an error

Discontinued

The Voltcraft LRP-1205 portable single output 100W DC Power Supply has a variable DC switched mode power supply with an 85% efficiency rating, with adjustable voltage: 0.4 to 20V DC and current: 0 to 5A.

The power supply offers OVP (over voltage protection) and is suitable for use in labs, education or in the hobbyist workshop.


  • Automatic switching between constant voltage and current modes
  • Backlit 3-digit LCD display for V and I
  • Rotary knobs for voltage and current
  • Output can be deactivated
  • Tracking OVP (Over Voltage Protection)
  • Protected against short circuit, overvoltage and overheating
  • Supplied with 100W DC power supply and power cable
  • Dimensions: 70(W) x 150(H) x 250(D)mm
  • Input voltage: 230V AC
  • Input voltage range: 200 to 240V AC
  • Inputs: 1
  • Load control: 20mA
  • Mains control: 20mV
  • Number of outputs: 1
  • Output current 1: 0 to 5A
  • Output power: 100W
  • Output voltage 1: 0.4 to 20V DC
  • PSU type: Switched Mode
  • Power: 100W
  • Specification: Bench, Tower
  • Type (manufacturer type): LRP-1205
  • Weight: 2kg
Number of Outputs 1
Output Voltage Min. 0.4V
Output Voltage Max. 20V
Output Current Min. 0A
Output Current Max. 5A
Power Rating 100W
Supply Voltage Range 200 / 240V
Temperature Range 0 to +40°C

Questions


*Question functionality currently disabled


10 November 2015 Question by: Rapid Customer | Product code: 51-6772
Q. I have just purchased an LRP 1363 from you but I need a set of connection leads could you let me have the part number so I can order some please?
A. Hi Kevin, thank you for your question. This range would be suitable.

Reviews


Be the first to submit a review