Duracell PC1300 LR20 PROCELL CONSTANT Alkaline Batteries D - Box of 10

MPN
PC1300
Brand
Duracell
EAN-13
5000394149380
Order Code
18-3254
Country of Origin
Belgium

Discontinued


These Duracell LR20 Procell Alkaline Constant Power D industrial batteries are ideal for powering low drain professional devices which require constant current over a long period of time such as flashlights and sensors.

Also available in AA, AAA, C, and 9V sizes.


  • Use up to 20% fewer batteries by switching to Procell dual portfolio for your business (vs Average Competition)
  • Delivers Longer lasting power (vs. prior Procell Alkaline D batteries) in Low drain professional devices, that may result in fewer battery replacements and may therefore lead to savings on operating costs that are associated with battery replacement
  • Guaranteed 10 years in Storage
  • Manufactured using superior cell design (vs. prior Procell Alkaline D batteries) to ensure high-quality cell construction. Each battery comes with a ‘quality warranty'. Design, safety, manufacturing, and qualification follow Procell's stringent battery standards, which incorporate parts of the ANSI and IEC battery standards.
  • Economically packaged in bulk and individually date-coded for effective inventory management.
  • Used by manufacturers around the world: Procell Alkaline batteries have been designed in collaboration with manufacturers to work best in professional devices
  • Operating temperatures from -20°C. to 54°C
Type D
Capacity 19669mAh
Chemistry Alkaline
Dimensions (H x W x D) 34.2 x 61.5mm
Pack Size 10
Terminal Type Standard
Voltage 1.5V

Alternatives (1)


Trustpilot