Duracell IPC2400 LR03 PROCELL INTENSE Alkaline Batteries AAA - Box of 10

MPN
IPC2400
Brand
Duracell
EAN-13
5000394136939
Order Code
18-3257
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.68
5+ £6.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 47 in stockAdditional quantity lead time 4 days

These Duracell Procell Alkaline Intense Power AAA industrial batteries are specifically designed to last longer (vs. prior Procell Alkaline AAA batteries) in high drain professional devices that require a high amount of power or peaks of power, such as blood Pressure monitors, soap dispensers or flashlights.

Also available in AA, C, D and 9V sizes.


  • Use up to 20% fewer batteries by switching to Procell dual portfolio for your business (vs Average Competition).
  • Delivers Longer lasting power (vs. prior Procell Alkaline AAA batteries) in high drain professional devices, that may result in fewer battery replacements and may therefore lead to savings on operating costs that are associated with battery replacement.
  • Guaranteed 10 years in Storage.
  • Manufactured using superior cell design (vs. prior Procell Alkaline AAA batteries)to ensure high-quality cell construction.
  • Each battery comes with a ‘quality warranty'.
  • Design, safety, manufacturing, and qualification follow Procell's stringent battery standards, which incorporate parts of the ANSI and IEC battery standards.
  • Economically packaged in bulk and individually date-coded for effective inventory management.
  • Used by manufacturers around the world: Procell Alkaline batteries have been designed in collaboration with manufacturers to work best in professional devices.
  • Operating temperatures from -20°C. to 54°C
Type AAA
Capacity 1461mAh
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 10
Terminal Type Standard
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot