ESKA LP-MSM010F PTC Fuse 60V, 0.1A

Image Representative of Range

ESKA LP-MSM010F PTC Fuse 60V, 0.1A

MPN
LP-MSM010F
Brand
ESKA
Order Code
54-5866
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.453
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 407 in stock

PTC fuses respond to overcurrents in circuits, interrupt the flow of current and are reactivated when their surroundings return to normal, so they do not need replacing. PTC fuses are used in chargers, transformers, small motors, mobiles, loudspeakers, etc.


  • Current 0.1A
  • Contact spacing: 0.81mm
  • Dimensions, height: 3.41mm
  • Dimensions, length: 4.73mm
  • Dimensions, width: 0.81mm
  • Fuse type: PTC fuse
  • Max. resistance: 6 Ω
  • Nominal voltage: 60V
  • Product Specifications: ESKA number: LP-MSM010F
Type PTC fuse
Voltage - Max 60V
Current 0.1A
Package/ Case SMD
Current - Max 10A
Current - Trip 0.2A
Height 3.41mm
Initial Resistance
Lead Spacing 0.81mm
Max. resistance
Size/ Dimension height: 3.41mm
Time to Trip 0.15s

Reviews

Be the first to submit a review

Trustpilot