ESKA LP75-050F PTC Fuse 75V, 0.5A

Image Representative of Range

ESKA LP75-050F PTC Fuse 75V, 0.5A

MPN
LP75-050F
Brand
ESKA
Order Code
54-5848
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.257
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 80 in stock

PTC fuses respond to overcurrents in circuits, interrupt the flow of current and are reactivated when their surroundings return to normal, so they do not need replacing. PTC fuses are used in chargers, transformers, small motors, mobiles, loudspeakers, etc.


  • Current 0.5A
  • Contact spacing: 5.1mm
  • Dimensions, height: 21.3mm
  • Dimensions, length: 7.9mm
  • Dimensions, width: 3.1mm
  • Fuse type: PTC fuse
  • Max. resistance: 0.77 Ω
  • Nominal voltage: 75V
  • Product Specifications: ESKA number: LP75-050F
Type PTC fuse
Voltage - Max 75V
Current 0.5A
Package/ Case Radial leaded
Current - Max 40A
Current - Trip 1A
Height 21.3mm
Initial Resistance 0.77Ω
Lead Spacing 5.1mm
Max. resistance 0.77Ω
Size/ Dimension height: 21.3mm
Time to Trip 4s

Reviews

Be the first to submit a review

Trustpilot