Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
PTC fuses respond to overcurrents in circuits, interrupt the flow of current and are reactivated when their surroundings return to normal, so they do not need replacing. PTC fuses are used in chargers, transformers, small motors, mobiles, loudspeakers, etc.
Trip Current | 0.2A |
---|---|
Trip Time | 8s |
Max Current Rating | 40A |
Max Voltage Rating | 60V |
Height | 18.5mm |
Hold Current | 0.1A |
Initial Resistance | 4.5Ω |
Lead Pitch | 5.1mm |
Length | 5.7mm |
Package/Case Style | Radial leaded |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In