Primetone LP400 0.1W 8 Ohm 40mm Ultraslim Speaker 0.1W

Order Code:

35-0120

Brand: Primetone MPN: LP400 0.1W
Qty Unit Price (Ex VAT)
1+ £3.14
25+ £2.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
778 in stock, despatched same dayAdditional quantity lead time 6 months

An ultra slim subminiature speaker from Primetone measuring 40mm in diameter.


  • Overall depth of just 9.5mm
  • Paper cone and alnico magnet
  • Solder connection tags
  • Power 0.1W
  • Impedance 8R
Type Mini
Impedance 8O
Power - Rated 0.1W
Power 0.1w
Size 40mm

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot