Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

TruConnect Low Profile Elbow BNC Socket

Order Code:  

16-0045

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 16-0045 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.56
25+ £1.24
100+ £1.03
500+ £0.836

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time unreliableContact us for expedited delivery
1,417 in Stock, despatched same dayAdditional 2,000 due on 10/09/2024

A high quality 50Ω low profile elbow BNC socket suitable for computer expansion cards.


  • Low profile BNC elbow socket
  • 0 to 1GHz frequency range
  • 50Ω impedance
  • Elbow body style
  • Solder termination
  • 500Vrms voltage rating
  • Gold contact plating
  • PCB mounting
  • Zinc alloy body material
  • 11.95 x 12.83mm panel cutout
  • Polypropylene insulator material
  • -55 to +85°C operating temperature
  • 1500Vrms dielectric strength
  • 5000MΩ insulation resistance
  • 500 mating cycles
  • Nickel plated body
  • Supplied complete with nut and locking washer
  • Suitable for computer expansion cards
Body Style Elbow
Body Gender Female
Contact Gender Receptacle
Impedance 50Ω

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review