Christmas Opening Hours and Delivery Dates here

RVFM Low Pressure Pneumatics: Starter Pack

Order Code:

06-6084

Brand: RVFM MPN: PAC 1112
  • Country of Origin:
  • View All

Discontinued


This low pressure pneumatics system enables pupils to make and apply near-commercial performance air cylinders at very low-cost.
  • The starter pack provides parts for up to seven cylinders and comes complete with 30m of airline
  • This pack also includes an air reservoir and three port valve
  • All that is needed to assemble a working system is a car foot pump
  • An unbound handbook is included with this pack

Questions

*Question functionality currently disabled
Sunday, February 24, 2013 | Question by: Rapid Customer | Product code: 06-6084
Q. Please could you provide more details of the contents of the pack. Why does the description state 'up to 7 cylinders'?
A. Hi Marc. Thank you for your question. The kit can make up to 7 cylinders as shown in the web photo. The kit includes: 1 x pump adaptor, 1 x P36 tube, 1 x roll of 3mm tubing, 1 x bottle top complete, 1 x valve, 7 x cylinder rods, 7 x end caps (open), 7 x end caps (closed), 7 x piston rubber seals, 14 x piston washers, 7 x springs, 14 x 6mm nuts, 4 x 900mm lengths studding, 50 x plain 4mm nuts, 8 x dome 4mm nuts, 4 x O rings, 1 x EMA tube 9.5 (50mm).

Trustpilot