HellermannTyton LOK01B Wall Mounted Screw Tie - pack of 100

Image Representative of Range

HellermannTyton LOK01B Wall Mounted Screw Tie - pack of 100

Order Code:

04-1101

Brand: HellermannTyton MPN: LOK01B EAN-13: 5022660019548
Qty Unit Price (Ex VAT)
1+ £13.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 18/06/2026

These wall-mounted screw ties from Hellermann Tyton have been designed to hold and secure cable ties to brick, concrete or wood.


  • Length 30mm
  • Width 12mm
  • Simply drill the correct sized hole and push to fit
  • Designed for use with cable ties up to 9mm wide
  • Colour: black
  • Supplied in packs of 100
Colour Black
Type Screw tie

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot