Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Loctite 1920907 4850 Flexible CA Low Viscosity Instant Adhesive 20g

Order Code:  

87-0391

  Copy to clipboard
Brand: Loctite  Copy to clipboard MPN: 1920907  Copy to clipboard EAN-13: 5010266009049
  • RoHS Compliant
  • Country of Origin: Ireland
  • Free UK shipping available
  • Not for sale to persons under age of 18
 Report an error
Qty Unit Price (Ex VAT)
1+ £24.45

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
11 in Stock, despatched same dayAdditional quantity lead time 7 days

Loctite 4850 is designed for the assembly of difficult to bond materials and is specifically formulated to provide flexible bond lines. It provides rapid bonding of a wide range of materials, including metals, plastics and elastomers. When used to bond rubbers for example, Loctite 4850 maintains the full compressibility of the joint. It is particularly suited for bonding porous or absorbent materials such as paper, leather and fabrics.


  • Instant, flexible adhesive
  • Low viscosity
  • Bonds a wide range of similar or dissimilar substrates (metals, rubber, wood, cardboard, ceramics as well as most plastics)
  • Supplied in a 20g applicator bottle
  • Loctite type 4850
Type Instant
Colour Clear
Dispensing Method Bottle
Volume 20g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review