Multicore LOCTITE 292959 MSC 1000S Spot-On Solder Mask 250ml

MPN
292959
Brand
Multicore
Order Code
85-6480
Country of Origin
Hungary
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £28.98
5+ £27.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 63 in stockAdditional quantity lead time 5 weeks

Buy Multicore Spot On Solder Resist 250ml – a peelable solder resist that can be applied by hand direct from the bottle, or can be thinned with up to 50% water for brush or spray application.


  • Temporary solder resist
  • Opaque white liquid
  • 2mm application thickness
  • Peel-off removal
  • Suitable for use with printed circuit boards prior to soldering
  • Dries in 2 hours at ambient temperature or 40 minutes at 80°C
  • Not recommended for use on PCBs that require washing after soldering
Type Solder mask
Colour White
Dispensing Method Bottle
Volume 250ml

Reviews

Be the first to submit a review

Trustpilot