Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Loctite 2051993 SI 5970 Non-Oximic High Perf Silicone Gasket Black 50ml

Order Code:  

63-1091

  Copy to clipboard
Brand: Loctite  Copy to clipboard MPN: 2051993  Copy to clipboard EAN-13: 5010266323008
  • Quickly find another product in this range by Volume:

    50ml 300ml
 Report an error
Qty Unit Price (Ex VAT)
1+ £15.38

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
102 at factory, lead time 9 days
Out of Stock15 due on 21/05/2024

Loctite SI 5970 is a silicone sealant that cures, on exposure to moisture in the air, to form a tough rubber gasket. It has been designed primarily for flexible flange sealing and is ideal for use where high vibration or flexing occurs. Loctite 5970 is tack-free after just 25 minutes and can be used on machined or cast, metal or plastic and painted parts.


  • Replacement for cork and paper cut gaskets on flanges and stamped sheet metal covers
  • Ideal for use where high vibration or flexing occurs
  • Can be used with metal, plastic and painted parts
  • Colour: Black
  • Max. gap size: 1mm
  • Service temperature range: -50 to + 200°C
  • Tensile shear strength in N / mm²: 1.5
  • Tack-free after 25 minutes
  • Cure through volume in 24 hours: 2.5mm
  • Supplied in a 50ml applicator
  • Loctite type SI 5970
Type Gasket sealant
Volume 50ml
Colour Black

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review