Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Loctite 1920906 4860 Flexible CA High Viscosity 20g

Order Code:  

63-1057

  Copy to clipboard
Brand: Loctite  Copy to clipboard MPN: 1920906  Copy to clipboard EAN-13: 5010266009056
  • Country of Origin: Ireland
  • Free UK shipping available
  • Not for sale to persons under age of 18
 Report an error
Qty Unit Price (Ex VAT)
1+ £29.83

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Out of StockBack-order availability date - 21/05/2024

Loctite 4860 has been designed for the assembly of difficult to bond materials and is specifically formulated to provide flexible bondlines. It provides rapid bonding of a wide range of materials, including metals, plastics and elastomers.

When used to bond rubbers, for example, Loctite 4860 maintains the full compressibility of the joint. It is particularly suited for bonding porous or absorbent materials such as paper, leather and fabrics.


  • Fixture time: 3 to 10s
  • Colourless, transparent
  • Suited for plastics
  • Suited for polyolefines in combination with Loctite Primers 770 or 7239
  • Suited for rubbers
  • Suited for metals
  • Well suited for porous and/or acidic surfaces
  • Viscosity 4000mPa.s
  • Service temperature range: -40 to +80°C
  • Supplied in a 20g pack
  • Loctite type 4860
Type Instant
Colour Clear
Dispensing Method Bottle
Volume 20g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review