Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Loctite 135331 221 Threadlocker-Low Strength Low Viscosity Small Threads 50ml

Order Code:  

63-0915

  Copy to clipboard
Brand: Loctite  Copy to clipboard MPN: 135331  Copy to clipboard EAN-13: 5010266221304
  • Country of Origin: Ireland
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £55.35

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
34 at factory, lead time 9 days
3 in Stock, despatched same dayAdditional quantity lead time 9 days

Loctite 221 has been designed for locking and sealing threaded fasteners which require easy disassembly with standard hand tools. It cures when confined, in the absence of air, between close-fitting metal surfaces and prevents loosening and leakage due to shock and vibration.

Loctite 221 is particularly suitable for applications such as the adjustment of set screws, small diameter or long engagement-length fasteners, where easy disassembly is required without shearing the screw.


  • Maximum thread size: Up to M12
  • Strength: Low breakaway torque M10 bolts: 8.5Nm
  • Fixture time steel: 25 minutes
  • Fixture time brass: 20 minutes
  • Fixture time stainless steel: 210 minutes
  • Service temperature range: -55 to +150°C
  • Supplied in a 50ml pack
  • Manufacturer's part 135331
Type Threadlocker
Volume 50ml
Colour Purple
Dispensing Method Bottle

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review