Squire LN3 Lion Brass Padlock 30mm

Order Code:

97-1852

Brand: Squire MPN: LN3 EAN-13: 5012245002683
Qty Unit Price (Ex VAT)
1+ £8.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 2 working days

The Squire Lion Range pin tumbler padlocks have stainless steel springs throughout and extra thick cases of solid brass. They have a thicker body section than the Leopard Range with a larger shackle diameter and more key differs, offering a higher level of security.

Suitable for indoor and outdoor use. Hardened steel shackles on padlocks 25-60mm, and the 5 pin versions offer 1,500 key variations.

Keyed alike available to order.

CRIMESTOPPERS endorsed.

Designed for areas where there is a low risk of theft, to secure low value items. Ideal for Toolboxes, Lockers, Cupboards, etc.

Squire Security Rating 3 (Based on a Rating of 1-15).

Overall Width: 31.5mm.
Overall Height: 55.4mm.
Overall Thickness: 13mm.

Shackle Diameter: 5.5mm.
Vertical Shackle Clearance: 19.5mm.
Horizontal Shackle Clearance: 16.5mm.

Hardened Steel Shackle.
230 Key Variations.


Type Padlock

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot