Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The Littelfuse Polyswitch is a resettable device that performs like a fuse under overcurrent conditions, but is unique in that it will reset. As soon as an overcurrent condition is reached the Polyswitch heats up to its trip temperature.
Note: Previously manufactured by Raychem.
Trip Current | 10A |
---|---|
Trip Time | 14.5s |
Max Current Rating | 40A |
Max Voltage Rating | 30V |
Height | 24.1mm |
Hold Current | 5A |
Initial Resistance | 0.03Ω |
Lead Pitch | 10.9mm |
Length | 14mm |
Package/Case Style | Radial leaded |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In