Littlefuse RUEF185 1.85A Polyswitch Fuse

MPN
RUEF185
Brand
Raychem
Order Code
26-0795
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
5+ £0.478
50+ £0.410
100+ £0.332
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 241 in stockAdditional quantity lead time 7 days

The Littelfuse Polyswitch is a resettable device that performs like a fuse under overcurrent conditions, but is unique in that it will reset. As soon as an overcurrent condition is reached the Polyswitch heats up to its trip temperature.


  • Trip current 3.7A
  • Trip time 8.7 sec
  • Hold current 1.85A
  • Max voltage 30V
  • Max current 40A
  • Radial leaded package
  • Initial resistance 0.03 to 0.06R
  • Post-trip resistance 0.09R
  • Lead pitch 5.8mm
  • Dimensions 10.2mm x 7.6mm x 15.7mm
  • UL and TUV approved

Note: Previously manufactured by Raychem.

Type Polyswitch
Voltage - Max 30V
Current 1.85A
Package/ Case Radial leaded
Current - Max 40A
Current - Trip 3.7A
Height 15.7mm
Initial Resistance 0.06Ω
Lead Spacing 5.8mm
Size/ Dimension 10.2mm
Time to Trip 8.7s

Reviews

Be the first to submit a review

Trustpilot