Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
A Lithium Polymer (LiPo) flight battery with a 10C maximum safe continuous discharge rate.
Important: Please note that this LiPo-battery must only be charged with an appropriate LiPo-balancer charger.<.p>
Nominal Voltage | 3.7V |
---|---|
Chemistry | LiPo |
Height | 8mm |
Length | 63mm |
Rechargeable Battery Capacity | 1000mAh |
Width | 32mm |
To use this facility please Sign In.
Sign In