Christmas Opening Hours and Delivery Dates here

Renata Lithium Cell CR1220

Order Code:

18-5073

Brand: Renata MPN: RENATA CR1220 UPC-12: 785618113624
  • E
    RoHS Exempt
  • Country of Origin: Switzerland
  • Not available for Export
  • View All

Discontinued


The CR1220 is a popular, high quality, long life 3V lithium coin cell battery from Renata, made in Switzerland. It has a 12.5mm diameter and is 2.0mm thick.


  • Chemical system Li/MnO2
  • Nominal voltage 3V
  • Rated capacity 40mAh
  • Standard discharge Current 0.1mA
  • Max. continuous discharge current 1mA
  • Average weight 0.8g
  • Operating temperature -30°C to +70°C
  • Self discharge at 23°C <1% / year
Type CR1220
Capacity 35mAh
Chemistry Lithium Manganese Dioxide
Dimensions (H x W x D) 2.0 x 12.5 x 12.5mm
Pack Size 1
Voltage 3V
Weight (Per Battery) 0.80g

Trustpilot