Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Linear LT1112CN8 Dual Low Power Precision, Picoamp Input Op Amp PDIP-8
Image Representative of Range

Linear LT1112CN8 Dual Low Power Precision, Picoamp Input Op Amp PDIP-8

Order Code:  

59-5679

  Copy to clipboard
Brand: Linear Technology  Copy to clipboard MPN: LT1112CN8  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
100+ £2.82

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Standard factory lead time 14 days
Available to back OrderBack-order availability date - 10/05/2024

The Linear Technology LT1112 dual operational amplifiers achieve a new standard in combining low cost and outstanding precision specifications. The performance of the selected prime grades matches or exceeds competitive devices. In the design of the LT1112 however, particular emphasis has been placed on optimising performance in the low cost plastic and SO packages. For example, the 75µV maximum offset voltage in these low cost packages is the lowest on any dual or quad non-chopper operational amplifier.

The LT1112 also provides a full set of matching specifications, facilitating their use in such matching dependent applications as two and three operational amplifier instrumentation amplifiers. Another set of specifications is furnished at ±1V supplies. This, combined with the low 320µA supply current per amplifier, allows the LT1112 to be powered by two nearly discharged AA cells.


  • Offset voltage 75µV max
  • Offset voltage drift: 0.5µV/°C max
  • Input bias current: 250pA max
  • 0.1Hz to 10Hz noise: 0.3µV P-P, 2.2pA P-P
  • Supply current per amplifier: 400µA max
  • CMRR: 120dB min
  • Voltage gain: 1 million min
  • Specs with ±1.0V supplies
  • Operating temp.: -40 to +85°C
Number of Amplifiers 2
Op Amp Type LT1112CN8
Operating Temperature Range -40 to +85°C
Package/Case DIL-8

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review