Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid Linear Air Track - 1200mm

Order Code:  

52-2117

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: P13018  Copy to clipboard
  • Country of Origin: China
  • Not available for Export
 Report an error

Discontinued

This linear air track provides a cost-effective system for studying all aspects of dynamics in a largely friction-free environment. It can be used in experiments involving speed and acceleration to verify mechanical laws.


  • Usable length 1.2m
  • Linearity error ≤0.1mm
  • Slipper floating weight = 3 x slipper weight
  • Slipper floating height ≥0.1mm

An air source (not included) is required to operate the track. A suitable blower is available as 52-2118.
Type Linear air track

Questions


*Question functionality currently disabled


26 April 2016 Question by: Rapid Customer | Product code: 52-2117
Q. Does the air track come with accessories? If so, what is included please?
A. Hi William, thank you for your question. The following items are included: air track; stand; feet for the stand; box for accessories; instruction manual.

Reviews


Be the first to submit a review