Christmas Opening Hours and Delivery Dates here

Rapid Linear Air Blower - 220V

Order Code:

52-2118

Brand: Rapid MPN: P13021
  • Country of Origin: China
  • View All

Discontinued


This value-for-money linear air blower is ideal for use as an accessory for the linear air track (Rapid code 52-2117).


  • Power supply: 220V AC/250W
  • Air pressure: 5.9Kpa
  • Noise: <60dB
  • Pressure: >600mm H2O
  • Continuous working time: 2hrs
Type Linear air blower

Trustpilot