Christmas Opening Hours and Delivery Dates here

Sealey LH3000 Lever Hoist Steel 3000kg

Order Code:

89-1880

Brand: Sealey MPN: LH3000 EAN-13: 5024209133548
  • Quickly find another product in this range by Load Capacity:

    750kg 1000kg 1500kg 3000kg
Qty Was Unit Price (Ex VAT)
1+ £231.44 £185.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 2 working days

Rugged construction features drop-forged and heat treated pinion gear with totally enclosed mechanisms. Equipped with heavy-duty brake and high quality alloy steel chain for durable and safe operation. Free-chaining feature permits slack in the load chain to be taken up by hand before engaging the ratchet arm.

Model NoLH3000
Capacity:3000kg
Chain Falls:1
Chain Length:1.5m
Head Room:400mm
Hook Aperture:40mm
Lever Length:410mm
Load Chain Diameter:Ø10mm
Maximum Hook Capacity Ø:50mm
Nett Weight:24kg
Operating Clearance:108mm
Pull on Lever to Lift Full Load:33kgf
Size (W x D):180 x 200mm
Test Load:4500kg

Type Lever hoist
Load Capacity 3000kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot