Easter Opening Hours and Delivery Dates here

Electrolube LFFR400DB Lead Free Flux Remover 400ml

Order Code:

87-0475

Brand: Electrolube MPN: 30005502.0400ML EAN-13: 5028356102600
  • Country of Origin: United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • View All
Qty Unit Price (Ex VAT)
1+ £12.07
12+ £10.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
39 in stock, despatched same dayAdditional quantity lead time 5 weeks

A fast-drying solvent cleaner specially formulated for the quick and efficient removal of lead free residues. Removes R, RA, RMA and no clean flux residues associated with both lead free and tin/lead soldering products.


  • 100% ozone friendly solvent
  • Non-offensive odour
  • Also suitable for removal of greases and oils
  • Gives a perfectly clean, dry surface
  • Leaves no greasy deposits which can attract dust and dirt
  • Harmless to most plastics and rubbers
  • Electrolube type LFFR
  • Supplied in a 400ml aerosol
Type Flux residue remover
Dispensing Method Aerosol
Volume 400ml

To use this facility please Sign In.

Sign In

Reviews

Must have product.

Reviewed by: Edward Holmes - Monday, March 23, 2015
This is a must have product for those of you who are serious about your circuitry. Ever been disappointed with the flecks of flux that are left behind once you have soldered up a board? Use this spray to remove them. Comes with a handy little spray nozzle/brush in one and a conventional nozzle. Specifically designed for use on flux from LEAD FREE solder. Has a pleasant 'orange' scent. although it is worth noting that it should be used in a well ventilated area. I did notice that it does attack some of the PCB lacquers that are available, so be careful not to let it get all over the board. Dries quickly.

Trustpilot