Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Red Arrow LF19-1 IP65 GU10 Shower Light - Chrome

Order Code:  

35-3248

  Copy to clipboard
Brand: Red Arrow  Copy to clipboard MPN: LF19-1  Copy to clipboard
 Report an error

Discontinued

This is an IP65 rated GU10 fixed, chrome down light from the Red Arrow LF range. It has a die cast bezel and a pressed steel body. No special fitting is required, these downlighters are as simple to fit as conventional designs. Being IP65 rated makes these downlighters ideal for showers and other wet areas in new or refurbished domestic or commercial installations. A wired lampholder and half bridge are supplied.
  • 240VAC
  • 35W max. on flammable surfaces
  • 50W max. on non-flammable surfaces
  • GU10 halogen/CFL/LED lamp (not included)
  • Aluminium reflector (when using halogen)
  • Made with die cast aluminium bezel and a pressed steel body
  • IP65 rated

Reviews


Be the first to submit a review