Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RF Solutions LEWES S-4 Lewes Remote Control System AM 4 Channel

Order Code:  

43-0784

  Copy to clipboard
Brand: RF Solutions  Copy to clipboard MPN: LEWES S-4  Copy to clipboard
 Report an error

Discontinued

A versatile general purpose remote control, which can be used for controlling many different applications. The system utilises the highly secure Keeloq code hopping protocol to ensure reliable operation. Easy to install, the receiver is connected using standard screw terminals provided. Power to the receiver is 12 or 24V DC and the output(s) can switch up to 5A at 230V AC.

The receiver outputs operate when the transmitter switch is pressed. The outputs can be set to momentary or latching operation. The system is supplied ready to plug and play, in addition a further 6 transmitters can be learnt by the receiver. The transmitter incorporates a secure sliding cover to protect the switches when not in use.


  • Complete remote control system
  • 4 Channels
  • 12/24V DC supply
  • High security protocol
  • Easy learn feature
  • Easy installation via screw terminals
  • Up to 7 transmitters per system
  • Relay outputs 5A @ 230V AC
  • Momentary or latching outputs
  • Robust enclosure
  • Requires no radio licence
  • Range up to 30m
  • Remote control system includes one transmitter
Type AM remote control system
Frequency 433.92MHz
Range 30m
Supply Voltage (DC) 11 to 25V
Supply Current 140mA
Number of Channels 4

Reviews


Be the first to submit a review