Christmas Opening Hours and Delivery Dates here

Yale Locks Letter Plate PVD Gold (Visi-Packed) 300mm (12in)

Order Code:

97-6091

Brand: Yale Locks MPN: YLP44-06/32-CP EAN-13: 5010609299045
Qty Unit Price (Ex VAT)
1+ £22.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

This universal-fit letterplate from Yale provides an excellent external weather seal and an internal draught seal to protect the home from the outside elements. Internal brushes reduce heat loss and an external foam seal prevents weather ingress. Its sleeve width of 254mm ensures that it can take full A4 size post without bending - a common problem for other letterplates. Internal and external thumb handles make it easy to open the flaps and it's fully sprung flaps have high endurance (tested to 40,000 cycles). The external flap is designed to open 147° for generous posting access.

Supplied with a 40/40 adjustable sleeve set for door thicknesses of 38-78mm.

Suitable for Timber, PVCu and Composite doors.

Available in six different colours. Supplied in a visi-pack.

The Yale YALLP440632C Letter Plate has the following specifications:
Colour: PVD Gold.


Type Letter plate
Colour Gold

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot