Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Red Arrow LEDFL30BPIR LED Floodlight 30W PIR 6500K Black Housing

Order Code:  

55-3070

  Copy to clipboard
Brand: Red Arrow  Copy to clipboard MPN: LEDFL30BPIR  Copy to clipboard
 Report an error

Discontinued

These 30W LED floodlights will ensure you can shed light on the matter whenever you need it. Suitable for use both indoors and out, these powerful lights include a PIR sensor so can be used to increase safety and security, for example on stair wells or secluded outside areas.
  • Voltage 85 to 265V AC
  • Power 30W
  • LED lamp included
  • Output 800lm
  • Colour Temperature 6500k (daylight)
  • Daylight control feature
  • IP rating IP65
  • Made from black diecast aluminium
  • 1m cable, hexagonal key and stainless steel screws included
  • Manufacturer's part LEDFL30BPIR
Power 30W
Colour Black

Reviews


Be the first to submit a review