Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Red Arrow LEDFL30B LED Floodlight 30W 6500K Black Housing

Order Code:  

55-3068

  Copy to clipboard
Brand: Red Arrow  Copy to clipboard MPN: LEDFL30B  Copy to clipboard
 Report an error

Discontinued

Whether you are seeking to shed light on the darkest corners of your workshop or want to keep a garden party going long into the night, these 20W LED floodlights are just the job. Suitable for use both indoors and out.
  • LED lamp included
  • Output: 2400lm
  • Colour temperature: 6500k (daylight)
  • IP Rating: IP65
  • Exterior made from diecast aluminium
  • 1m cable, hexagonal key and stainless steel screws included
  • Manufacturer's part LEDFL30B
Power 30W
Colour Black

Reviews


Be the first to submit a review