Sealey LED500SB Mini Hand Torch Aluminium 3W COB LED

MPN
LED500SB
Brand
Sealey
EAN-13
5054630054945
Order Code
94-4798
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Side-mounted push-button to switch between two brightness settings of 100 or 300 lumens. Press and hold button for 500 lumens super beam. Features a magnet on the end, along with a metal belt clip on the back for hands-free operation. USB Type-C charging port. Supplied with charging lead.
  • Side-mounted push-button to switch between two brightness settings of 100 or 300 lumens.
  • Press and hold button for 500 lumens super beam.
  • Features a magnet on the end, along with a metal belt clip on the back for hands-free operation.
  • Battery: 3.7V 600mAh lithium-ion.
  • Charging Time: 2.5hr.
  • Operating Time (High/Low): 1.5/3hr.
  • Charges via a USB Type-C cable (supplied).
  • Model No. LED500SB



Battery 3.7V, 600mAh Li-ion
Charging Time 2.5hr
LED Type 3W COB
Length 89mm
Lumen Output 100-500lm
Nett Weight 0.04kg
Operating Time 1.5hr (high) 3hr (low)

Reviews

Be the first to submit a review

Trustpilot