Sealey LED4494 Alu Torch 60W COB LED Adjustable Focus Rechargeable + USB Port

MPN
LED4494
Brand
Sealey
EAN-13
5054630593352
Order Code
94-0319
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £46.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Single 60W COB LED produces extremely bright, white light with an output of 4000 lumens and a working range up to 170m. Focus type can be changed from spotlight to wide area by a twist action of the head. Lightweight aluminium housing. Two power options - full power and 30% energy saving mode. Powered by a rechargeable 7.4V 4Ah lithium-ion battery. Charge time of 7hrs. Strong magnet on the base. Supplied with USB Type-C charging lead.
  • Produces extremely bright, white light.
  • Adjustable focus from spotlight to wide area by a twist action of the head.
  • Lightweight aluminium housing.
  • Two power settings - 100% and 30%.
  • Lumen Output (High/Low): 4000/1200lm.
  • Working Range (High/Low): 170/90m.
  • Powered by a rechargeable 7.4V 4Ah lithium-ion battery.
  • Charging Time: 7hr.
  • Strong magnet on the base.
  • Supplied with USB Type-C charging lead.
  • Model No. LED4494
Battery 7.4V 4Ah Lithium-ion
LED Type 60W COB
Lifetime Warranty No
Lumen Output High/Low: 4000lm/1200lm
Nett Weight 760g
Operating Time High/Low: 2.5hr/6.5hr
Range High/Low: 170m/90m

Reviews

Be the first to submit a review

Accessories


Trustpilot