Sealey LED4493 Alu Torch 20W CREE XHP50 LED Adjustable Focus Recharge USB Port

MPN
LED4493
Brand
Sealey
EAN-13
5054511729818
Order Code
94-0318
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £43.00 £37.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Single 20W SMD LED produces extremely bright, white light with an output of 2000 lumens and a working range up to 200m. Focus type can be changed from spotlight to wide area by a twist action of the head. Lightweight aluminium housing. Two power options - full power and 30% energy saving mode. Powered by a rechargeable 7.4V 2Ah lithium-ion battery. Charge time of 5hrs. Strong magnet on the base. Supplied with micro USB charging lead.
  • Produces extremely bright, white light.
  • Adjustable focus from spotlight to wide area by a twist action of the head.
  • Lightweight aluminium housing.
  • Two power settings - 100% and 30%.
  • Lumen Output (High/Low): 2000/600lm.
  • Working Range: 200m.
  • Powered by a rechargeable 7.4V 2Ah lithium-ion battery.
  • Charging Time: 5hr.
  • Strong magnet on the base.
  • Supplied with micro USB charging lead.
  • Model No. LED4493
Battery 7.4V 2Ah Lithium-ion
LED Type 20W SMD
Lifetime Warranty No
Lumen Output High/Low: 2000lm/600lm
Nett Weight 490g
Operating Time High/Low: 2hr/4hr
Range 200m

Reviews

Be the first to submit a review

Accessories


Trustpilot