Sealey LED3WB Rechargeable 3W SMD LED Bulb

MPN
LED3WB
Brand
Sealey
EAN-13
5054630086113
Order Code
94-4797
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Rechargeable LED bulb ideal for camping or emergency situations. Operates 14 SMD LEDs that feature five selectable light settings. 3.7V 1.2Ah Li-ion rechargeable battery for up to 3hr operating time on its highest setting. Produces up to 170 lumens. Built-in hanging hook for hands-free applications.
  • Rechargeable LED bulb ideal for camping or emergency situations.
  • Operates 14 SMD LEDs that feature five selectable light settings.
  • Features 3.7V 1.2Ah lithium-ion rechargeable battery for up to 3hr operating time on its highest setting.
  • Produces up to 170 lumens.
  • Built-in hanging hook for hands-free applications.
  • Lumen Output: High/Med/Low; 170/80/40lm.
  • Model No. LED3WB
Battery 3.7V 1.2Ah Li-ion
Charging Time 4-5hr (Micro USB cable supplied)
Functions High/Medium/Low/Flash/SOS
LED Type 3W SMD
Lumen Output High/Medium/Low/Flash/SOS - 170/80/40/170/170lm
Nett Weight 0.100kg
Operating Time High - 3hr
Power 3W

Reviews

Be the first to submit a review

Trustpilot