Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey LED36230B 36 LED Bulb Unit for CRM2301 Retractable Lead Lamp System 230V

Order Code:  

89-8462

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: LED36230B  Copy to clipboard EAN-13: 5051747684324
 Report an error

Discontinued

Bright, 36 LED 230V unit with automotive bayonet fitting, replaces bulb in Model No. CRM2301 Retractable Lead Lamp System. 12 and 24V Versions available, each suitable for AC or DC supply. Low, 250mA/125mA, current draw is a big advantage when operating from vehicle battery.
  • Bright, 36 LED unit with automotive bayonet fitting, replaces bulb in Model No. CRM2301 Retractable Lead Lamp System.
  • Suitable for 230V supply, AC or DC.
Type Replacement lamp
Light Source LED
Voltage 230V
Power N/A
Swivel N/A

Reviews


Be the first to submit a review