Sealey LED360HTR Rechargeable Head Torch 2W COB LED Auto Sensor Red

MPN
LED360HTR
Brand
Sealey
EAN-13
5054511556155
Order Code
94-0309
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

New design 360° multifunction COB LED rechargeable head torch. Headband can also be used as a wristband. When the band is removed, the worklight can be used as a clip light, or as a stand-alone table light. One button includes five different lighting options. First press is 100% white light, second dims to 40% white light, third is red warning light (1W COB LED) and fourth is red warning flash, which makes it ideal for cycling. Holding the button enables auto-sensor function to switch on/off just by waving hand in front. Adjustable head/wristband and foam brow for added comfort. Powered by 3.7V 0.5Ah Lithium-Polymer battery. Supplied with micro USB charging cable.
  • New design 360° multifunction COB LED rechargeable head torch.
  • Headband can also be used as a wristband.
  • When the band is removed, the worklight can be used as a clip light, or as a stand-alone table light.
  • One button includes five different lighting options.
  • First press is 100% white light, second dims to 40% white light, third is red warning light (1W COB LED) and fourth is red warning flash, which makes it ideal for cycling.
  • Holding the button enables auto-sensor function to switch on/off just by waving hand in front.
  • Adjustable head/wristband and foam brow for added comfort.
  • Powered by 3.7V 0.5Ah Lithium-Polymer battery.
  • Supplied with micro USB charging cable.
  • Model No. LED360HTR
Battery 3.7V 0.5Ah Lithium-Polymer
Charging Time 1.5hr
LED Type 2W COB
Lifetime Warranty No
Lumen Output 200lm(High)/80lm(Low)
Nett Weight 50g
Operating Time 2.5hr (High)/4hr (Low)

Reviews

Be the first to submit a review

Trustpilot