Sealey LED360HTDB Rechargeable Head Torch Auto Sensor Blk 2W COB LED Disp Box12

MPN
LED360HTDB
Brand
Sealey
EAN-13
5054511556216
Order Code
94-0307
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £126.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Display box includes 4 x Green, 4 x Red and 4 x Black models. New design 360° multifunction COB LED rechargeable head torch. Headband can also be used as a wristband. When the band is removed, the worklight can be attached to objects via the integral clip. Can also be used as a standing light. One button includes five different lighting options. First press is 100% white light, second dims to 40% white light, third is red warning light (1W COB LED) and fourth is red warning flash, which makes it ideal for cycling. Holding the button enables auto-sensor function to switch on/off just by waving hand in front. Adjustable head/wristband and foam brow for added comfort. Powered by 3.7V 0.5Ah Lithium-Polymer battery. Supplied with micro USB charging cable.
  • Display box includes four Green, four Red and four Black models.
  • New design 360° multifunction COB LED rechargeable head torch.
  • Headband can also be used as a wristband.
  • When the band is removed, the worklight can be attached to objects via the integral clip.
  • Can also be used as a standing light.
  • One button includes five different lighting options.
  • First press is 100% white light, second dims to 40% white light, third is red warning light (1W COB LED) and fourth is red warning flash, which makes it ideal for cycling.
  • Holding the button enables auto-sensor function to switch on/off just by waving hand in front.
  • Adjustable head/wristband and foam brow for added comfort.
  • Powered by 3.7V 0.5Ah Lithium-Polymer battery.
  • Supplied with micro USB charging cable.
  • Model No. LED360HTDB
Battery 3.7V 0.5Ah Lithium-Polymer
Charging Time 1.5hr
LED Type COB
Lifetime Warranty No
Lumen Output 200lm(High)/80lm(Low)
Nett Weight 50g
Operating Time 2.5hr (High)/4hr (Low)

Reviews

Be the first to submit a review

Trustpilot