Sealey LED24110 Site Light 24W SMD LED 110V

MPN
LED24110
Brand
Sealey
EAN-13
5054511401608
Order Code
94-2946
Country of Origin
China

Discontinued


Heavy-duty robust design with integral carry handle and 180° stand for positioning of light and substantial stability. SMD LED technology site light for ultra bright illumination. Simple on/off weatherproof switch on reverse of light. Cable strap to keep cable tidy when not in use. Cable gland fitted to entry of the light to provide good protection of the cable. Supplied with 110V 16A plug.
  • Heavy-duty robust design.
  • Integral carry handle and 180° stand.
  • 24W 64 SMD LED producing 2500 lumens for ultra bright illumination.
  • Simple on/off weatherproof switch.
  • Cable strap to keep cable tidy when not in use.
  • Cable gland on entry to the light to provide good protection of the cable.
  • Supplied with 110V 16A plug.
  • Model No. LED24110
Type Floor light
Lifetime Warranty No
Light Output 2500lm
Power 24W
Voltage 110V

Trustpilot