Sealey LED185W Beanie Hat 4 SMD LED USB Rechargeable with Wireless Headphones

MPN
LED185W
Brand
Sealey
EAN-13
5054511693515
Order Code
94-0301
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £21.00 £15.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Warm and comfortable beanie hat with a removable SMD light. Features three light settings - full light (100%) medium light (75%) and low light (50%). Includes wireless headphones for phone calls and music 2.4GHz transfer speed up to 10m. Removable lamp chargeable via a USB-A port. Positioning of the LED gives a sufficient beam of light ahead of the user. Wireless headphones powered by a 3.7V 300mAh Lithium-Polymer battery, rechargeable via micro USB. Supplied with USB charging cable.
  • Warm, comfortable and simple-to-use.
  • Removable 4 SMD LED light produces up to 120 lumens.
  • Three light modes.
  • Wireless transmission distance up to 10m.
  • LED Recharged via USB-A port.
  • Wireless Headphones recharged via micro USB.
  • Model No. LED185W
Battery 3.7V 300mAh Li-poly
Charging Time 3hr
LED Type 4 x 1W SMD LED
Lifetime Warranty No
Lumen Output 100%/75%/50%; 120/90/60lm
Nett Weight 90g
Operating Time 100%/75%/50%; 2/4/5hr

Reviews

Be the first to submit a review

Accessories


Trustpilot