Sealey LED185 Beanie Hat 4 SMD LED USB Rechargeable

MPN
LED185
Brand
Sealey
EAN-13
5054511342918
Order Code
94-2863
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Warm and comfortable beanie hat with a removable SMD spotlight. Features three light settings - full light (100%) medium light (75%) and low light (50%). Positioning of the LED gives a sufficient beam of light ahead of the user. Removable lamp is chargeable via a USB-A port. Powered by a rechargeable 3.7V 300mAh Lithium-Polymer battery.
  • Warm, comfortable and simple-to-use.
  • Removable 4 SMD LED light produces up to 120 lumens.
  • Three light modes.
  • Rechargeable 3.7V 300mAh Lithium-Polymer battery.
  • Operating time: 2.5-5hr.
  • Recharge via USB-A port.
  • Model No. LED185
Battery 3.7V 300mAh Li-poly
Charging Time 3hr
IP Rating IPX4
LED Type 4 x 1W SMD LED
Lifetime Warranty No
Lumen Output 100%/75%/50%; 120/90/60lm
Nett Weight 90g
Operating Time 100/75/50%; 2/4/5hr

Reviews

Be the first to submit a review

Accessories


Trustpilot