Sealey LED184 Rechargeable Portable Floodlight + Power Bank 20W COB LED

MPN
LED184
Brand
Sealey
EAN-13
5054511342826
Order Code
94-2922
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £52.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Die-cast aluminium housing with integral 180° adjustable stand. COB LED technology allows ultra-bright illumination. Power switch has three brightness settings (low, medium and high) allowing it to produce up to 1900 lumens. Features battery level indicator and a 5V?1A USB output for charging electronic devices. Supplied with USB charging lead.
  • Aluminium housing.
  • Integral 180° adjustable stand.
  • On/off (economy setting) switch.
  • COB LED technology allows ultra-bright illumination.
  • USB 5V?1A output for charging electronic devices.
  • Battery level indicator.
  • Three brightness settings producing up to 1900 lumens.
  • Supplied with USB charging lead.
  • IPX4 Rated.
  • Model No. LED184
Type Floodlight
Battery 3.7V 2Ah Lithium-ion (x3)
Charging Time 9hr
Colour Temperature 5000K
IP Rating IPX4
LED Type 20W COB
Lifetime Warranty No
Light Output 1900lm
Lumen Output 100%/50%/25%: 1900/1100/650lm
Nett Weight 630g
Operating Time 100/50/25%: 1.6/3.5/4.5hr
Power 20W
USB Output 5V?1A

Reviews

Be the first to submit a review

Trustpilot