Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey LED130P 130 LED Portable Floodlight 230V

Order Code:  

89-7887

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: LED130P  Copy to clipboard EAN-13: 5051747591813
 Report an error

Discontinued

Portable floodlight in die-cast aluminium housing with tubular steel framed stand. Features 130 super bright LEDs, which have a longer working life than traditional halogen bulbs. Suitable for lighting workshops, garages and other environments where light is limited. Weatherproof design supplied with mains cable and BS approved plug.
  • Portable floodlight in die-cast aluminium housing with tubular steel framed stand.
  • Features 130 super bright LEDs, which have a longer working life than traditional halogen bulbs.
  • Suitable for lighting workshops, garages and other environments where light is limited.
  • Weatherproof design supplied with mains cable and BS approved plug.
Type LED floodlight
Lumen 585lm
Voltage 230V
Wattage 8W

Reviews


Be the first to submit a review