Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Sealey LED130110TD Telescopic 2 x 130 LED Floodlight 110V

Order Code:  

89-8431

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: LED130110TD Copy to clipboard EAN-13: 5051747683181
 Report an error

Discontinued

Mounted in die-cast aluminium housing. Features 260 super bright LEDs, which have a longer working life than traditional halogen bulbs. Low wattage means low energy consumption which helps reduce energy bills. Removable head allows free-standing use or can be mounted on a telescopic tripod stand. Mounted on a two-position telescopic tripod with folding legs and cable storage hooks. All lamps are supplied with 1.8mtr lead and are fitted with a 16Amp 110V approved plug.
  • Mounted in die-cast aluminium housing fitted with wall bracket.
  • Low wattage means low energy consumption which helps reduce energy bills.
  • Features 260 super bright LEDs, which have a longer working life than traditional halogen bulbs.
  • Removable head allows free-standing use or can be mounted on a telescopic tripod stand.
  • Mounted on a two-position telescopic tripod with folding legs and cable storage hooks.
  • Supplied with 1.8mtr lead and fitted with a 16Amp 110V approved plug.
Lumen 2 x 650lm
Type LED floodlight
Voltage 110V
Wattage 2 x 8W

Reviews


Be the first to submit a review

Trustpilot