Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey LED130110T Telescopic 130 LED Floodlight 110V

Order Code:  

89-8430

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: LED130110T  Copy to clipboard EAN-13: 5051747683167
 Report an error

Discontinued

Mounted in die-cast aluminium housing. Featuring 130 super bright LEDs, which have a longer working life than traditional halogen bulbs. Low wattage means low energy consumption which helps to reduce energy bills. Mounted on a two-position telescopic tripod with folding legs and cable storage hooks. Supplied with 1.8mtr lead and 16Amp 110V approved plug.
  • Mounted in die-cast aluminium housing.
  • Featuring 130 super bright LEDs, which have a longer working life than traditional halogen bulbs.
  • Mounted on a two-position telescopic tripod with folding legs and cable storage hooks.
  • Low wattage means low energy consumption which helps to reduce energy bills.
  • Supplied with 1.8mtr lead and 16Amp 110V approved plug.
Type LED floodlight
Lumen 650lm
Voltage 110V
Wattage 8W

Reviews


Be the first to submit a review