Sealey LED125 Penlight 3W COB LED 3 x AAA Cell

MPN
LED125
Brand
Sealey
EAN-13
5054511101935
Order Code
94-2872
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Professional aluminium design, features pocket/belt clip with integrated magnet for hands-free operation. Produces up to 280 lumens. Ideal for use in the workshop, garage and home.
  • Professional aluminium design.
  • Features pocket/belt clip with integrated magnet for hands-free operation.
  • Top mounted push-button on/off switch.
  • Ideal for use in workshops, garage and home.
  • Lumen Output: 280lm.
  • Length: 162mm.
  • Battery: 3 x AAA (not included).
  • Model No. LED125
Battery 3 x AAA (not included)
LED Type 3W COB
Length 162mm
Lifetime Warranty No
Lumen Output 280lm
Nett Weight 0.06kg
Operating Time 1.5-2hr

Reviews

Be the first to submit a review

Trustpilot