Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey LED108CO 108 LED Rechargeable Portable Floodlight Lithium-ion - Orange

Order Code:  

89-9680

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: LED108CO  Copy to clipboard EAN-13: 5051747909625
 Report an error

Discontinued

A rechargeable portable floodlight from Sealey with adjustable head, housed within a stable steel frame. Features 108 super bright LEDs, which have a longer working life than traditional halogen tubes. Weatherproof design with on/off rocker switch. Supplied with mains cable and 12V in-car charger. Built-in Li-ion 7.4V 2Ah rechargeable battery. Suitable for lighting workshops garages and other environments where no mains supply is available.


  • Battery: 7.4V - 2Ah Li-ion
  • LED quantity: 108
  • Lumen output: 585lm
  • Operating time: 3.5hr
  • Charging time: 4hr
  • Manufacturer's part LED108CO
Type Floodlight
Light Output 585
Power N/A
Voltage 7.4V

Reviews


Be the first to submit a review