Sealey LED100WS Rechargeable Wireless Speaker Work Light 20W COB LED +Power Bank

MPN
LED100WS
Brand
Sealey
EAN-13
5054511569452
Order Code
94-0289
Country of Origin
China

Discontinued


3-in-1 Function floodlight made of a strong nylon plastic with thermoplastic rubber edges for durability. Features an ultra bright 20W COB LED light producing up to 1100 lumens with three light settings: High 1100lm, Mid 580lm, Low 350lm (working time: 3, 5 and 15 hours respectively). Work light also includes two good quality wireless speakers which can be easily linked to your tablet or smartphone. Fixed to the rear is a sturdy 180° adjustable stand which can also be used as a carry handle. Has four strong magnets on the back for easy mounting to metal applications such as a tool chest. Built-in power bank with a USB output and LED charge indicator. Micro USB charging lead included.
  • 3-in-1 Function floodlight made of a strong nylon plastic with thermoplastic rubber edges for durability.
  • Features an ultra bright 20W COB LED light producing up to 1100 lumens with three light settings: High 1100lm, Mid 580lm, Low 350lm (working time: 3, 5 and 15 hours respectively).
  • Work light also includes two good quality wireless speakers which can be easily linked to your tablet or smartphone.
  • Fixed to the rear is a sturdy 180° adjustable stand which can also be used as a carry handle.
  • Four strong magnets on the back for easy mounting to metal applications such as a tool chest.
  • Built-in power bank with a USB output and LED charge indicator.
  • Micro USB charging lead included.
  • Model No. LED100WS.
Type Work light
Lifetime Warranty No
Light Output 1100lm
Power 20W

Trustpilot